
TIP127 | |
|---|---|
DigiKey Part Number | 497-2571-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP127 |
Description | TRANS PNP DARL 100V 5A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 5 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP127 Models |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V |
Packaging Tube | Power - Max 2 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 50 | ¥9.32500 | ¥466.25 |
| 100 | ¥8.36070 | ¥836.07 |
| 500 | ¥6.66740 | ¥3,333.70 |
| 1,000 | ¥6.12300 | ¥6,123.00 |
| 2,000 | ¥5.66523 | ¥11,330.46 |
| 5,000 | ¥5.17008 | ¥25,850.40 |
| 10,000 | ¥4.93290 | ¥49,329.00 |









