Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3904

DigiKey Part Number
4878-2N3904CT-ND - Cut Tape (CT)
4878-2N3904TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N3904
Description
TRANS NPN 40V 0.2A TO-92
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
2N3904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3904RMRochester Electronics, LLC11,0002156-2N3904RM-ND¥1.25264Parametric Equivalent
In-Stock: 109,632
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.72800¥7.28
100¥0.44900¥44.90
500¥0.32450¥162.25
1,000¥0.28398¥283.98
2,000¥0.24971¥499.42
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.22078¥883.12
8,000¥0.19638¥1,571.04
12,000¥0.18391¥2,206.92
20,000¥0.16989¥3,397.80
28,000¥0.16157¥4,523.96
40,000¥0.15348¥6,139.20
Manufacturers Standard Package