Accelerometers

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BMA530
THE NEW ACCELEROMETER WITH AN AD
Bosch Sensortec
2,926
In Stock
1 : ¥12.65000
Cut Tape (CT)
10,000 : ¥6.92895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
1.56Hz ~ 6.4kHz
I2C, I3C, SPI
1.62V ~ 3.63V
-
-
-
-
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (1.2x0.8)
BMA580
THE NEXT-GENERATION ACCELEROMETE
Bosch Sensortec
7,178
In Stock
1 : ¥15.05000
Cut Tape (CT)
10,000 : ¥8.09576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
1.56Hz ~ 6.4kHz
I2C, I3C, SPI
1.62V ~ 3.63V
-
-
-
-
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (1.2x0.8)
BMA400
ACCELEROMETER 2-16G 12LGA
Bosch Sensortec
17,586
In Stock
1 : ¥18.73000
Cut Tape (CT)
10,000 : ¥10.97162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
1024 (±2g) ~ 128 (±16g)
-
3Hz ~ 384Hz
I2C, SPI
1.71V ~ 3.6V
Selectable Low Pass Filter
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA Module
12-LGA (2x2)
BMA456
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Check Lead Time
1 : ¥15.99000
Cut Tape (CT)
10,000 : ¥9.24930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
5.06Hz ~ 684Hz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-WFLGA
12-LGA (2x2)
BMA223
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
10,000 : ¥5.29514
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
64 (±2g) ~ 8 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.2V ~ 3.6V
Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA220
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
10,000 : ¥8.06334
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
16 (±2g) ~ 2 (±16g)
-
32Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA120
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
5,000 : ¥11.20590
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
16 (±2g) ~ 2 (±16g)
-
50Hz ~ 1kHz
I2C, SPI
1.62V ~ 1.98V
Adjustable Bandwidth, Selectable Scale, Sleep Mode
-20°C ~ 70°C
-
-
Surface Mount
12-VFLGA
12-LGA (3x3)
BMA280
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 6g, 8g, 16g
4096 (±2g) ~ 512 (±16g)
-
8Hz ~ 500Hz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
0
In Stock
Check Lead Time
10,000 : ¥23.16286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
X, Y, Z
-
-
-
-
I2C, SPI
1.8V
-
-
-
-
Surface Mount
22-WFLGA
22-LGA (2.7x2.6)
BMA020
ACCELEROMETER 2-8G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g
256 (±2g) ~ 64 (±8g)
-
25Hz ~ 750Hz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth, Selectable Scale, Sleep Mode
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (3x3)
BMA140
ACCELEROMETER 4G ANALOG 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Analog
X, Y, Z
±4g
-
300
1.5kHz
Analog Voltage
1.8V ~ 3.5V
-
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (3x3)
BMA145
ACCELEROMETER 4G ANALOG 16LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Analog
X, Y, Z
±4g
-
300
1.5kHz
Analog Voltage
1.8V ~ 3.5V
-
-40°C ~ 85°C
-
-
Surface Mount
16-VFLGA
16-LGA (4x4)
BMA150
ACCELEROMETER 2-8G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g
-
256 (±2g) ~ 64 (±8g)
25Hz ~ 750Hz
I2C, SPI
2.4V ~ 3.6V
Sleep Mode, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (3x3)
BMA180
ACCEL 1-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±1g, 1.5g, 2g, 3g, 4g, 8g, 16g
8192 (±1g) ~ 512 (±16g)
-
0.2Hz ~ 1.2kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (3x3)
BMA250
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 16 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA222
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
64 (±2g) ~ 8 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA400
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
1024 (±2g) ~ 128 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA Module
12-LGA (2x2)
BMA222
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
64 (±2g) ~ 8 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA250
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 16 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BHA250
ACCELEROMETER 2-16G I2C 14LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
4096 (±2g) ~ 512 (±16g)
-
-
I2C
1.62V ~ 3.6V
Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
14-VFLGA
14-LGA (2.2x2.2)
BMA253
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Active
-
Tape & Reel (TR)
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
1024 (±2g) ~ 128 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.2V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA456
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
8Hz ~ 1.6kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter
-40°C ~ 85°C
-
-
Surface Mount
12-WFLGA
12-LGA (2x2)
0
In Stock
Active
-
Tape & Reel (TR)
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
16384 (±2g) ~ 2048 (±16g)
-
0.75Hz ~ 800Hz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
Showing
of 23

Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.