
1N4007W | |
|---|---|
DigiKey Part Number | 5272-1N4007WTR-ND - Tape & Reel (TR) 5272-1N4007WCT-ND - Cut Tape (CT) 5272-1N4007WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4007W |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48800 | ¥4.88 |
| 100 | ¥0.29770 | ¥29.77 |
| 500 | ¥0.21368 | ¥106.84 |
| 1,000 | ¥0.18623 | ¥186.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.15111 | ¥453.33 |
| 6,000 | ¥0.13333 | ¥799.98 |
| 9,000 | ¥0.12425 | ¥1,118.25 |
| 15,000 | ¥0.11401 | ¥1,710.15 |
| 21,000 | ¥0.10794 | ¥2,266.74 |
| 30,000 | ¥0.10203 | ¥3,060.90 |
| 75,000 | ¥0.08905 | ¥6,678.75 |
| 150,000 | ¥0.08101 | ¥12,151.50 |
| 300,000 | ¥0.07424 | ¥22,272.00 |









