SOD-123F Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246,937 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
3,866,710 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,500 : ¥0.23186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 30pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
128,201 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
66,892 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 670 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
37,664 In Stock | 3,000 : ¥0.29318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 1A | 670 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 50 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
92,800 In Stock | 3,000 : ¥0.33899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
157,865 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,500 : ¥0.38535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
2,044,050 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥0.41231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
27,288 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.31574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 800 V | 6pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
510,222 In Stock | 1 : ¥2.54000 Cut Tape (CT) 2,500 : ¥0.43411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
101,321 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.34675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
3,271 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 90 V | 1A | 730 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 90 V | - | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
145,539 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 68pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) | ||
60,274 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.67826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 960 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | - | - | Surface Mount | SOD-123F | SOD-123F | -40°C ~ 175°C | |||
41,278 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1.5A | 490 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | - | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
6,878 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.83046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
20,597 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 810 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 nA @ 100 V | - | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
22,854 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.61288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 1000 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 175°C | ||
17,962 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.91482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
16,833 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 1A | 980 mV @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
221,341 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 8pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
72,078 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 960 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -40°C ~ 175°C | |||
46,427 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.68757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 20 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
328,601 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | - | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
100,917 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 510 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 47pF @ 10V, 1MHz | - | - | Surface Mount | SOD-123F | S-FLAT (1.6x3.5) | -40°C ~ 150°C |