ES1JFL | ||
---|---|---|
DigiKey Part Number | 1801-ES1JFLTR-ND - Tape & Reel (TR) 1801-ES1JFLCT-ND - Cut Tape (CT) 1801-ES1JFLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ES1JFL | |
Description | DIODE GEN PURP 600V 1A SOD123F | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Surface Mount SOD-123F | |
Datasheet | Datasheet | |
EDA/CAD Models | ES1JFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.89730 | ¥89.73 |
500 | ¥0.74852 | ¥374.26 |
1,000 | ¥0.52014 | ¥520.14 |
2,000 | ¥0.45078 | ¥901.56 |
5,000 | ¥0.41813 | ¥2,090.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34675 | ¥3,467.50 |
30,000 | ¥0.34063 | ¥10,218.90 |
50,000 | ¥0.30595 | ¥15,297.50 |
100,000 | ¥0.27128 | ¥27,128.00 |
250,000 | ¥0.26516 | ¥66,290.00 |