RB520S30T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 458
Unit Price: ¥2.23000
Datasheet

Similar


Infineon Technologies
In Stock: 33,202
Unit Price: ¥2.65000
Datasheet

Similar


Comchip Technology
In Stock: 45
Unit Price: ¥2.40000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6,830
Unit Price: ¥10.83000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 225
Unit Price: ¥11.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 63,758
Unit Price: ¥9.68000
Datasheet

Similar


Panjit International Inc.
In Stock: 3,188
Unit Price: ¥0.91000
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-523
SC-76, SOD-523

RB520S30T1G

DigiKey Part Number
RB520S30T1GOSTR-ND - Tape & Reel (TR)
RB520S30T1GOSCT-ND - Cut Tape (CT)
RB520S30T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520S30T1G
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
RB520S30T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-523
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB520SM-30T2RRohm Semiconductor458RB520SM-30T2RCT-ND¥2.23000Direct
BAT5402VH6327XTSA1Infineon Technologies33,202BAT5402VH6327XTSA1CT-ND¥2.65000Similar
CDBU0230R-HFComchip Technology45641-2001-1-ND¥2.40000Similar
CMOSH-3 TR PBFREECentral Semiconductor Corp6,8301514-CMOSH-3TRPBFREECT-ND¥10.83000Similar
CMOSH-3 TR13 PBFREECentral Semiconductor Corp2251514-CMOSH-3TR13PBFREECT-ND¥11.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 222,717 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.68600¥6.86
100¥0.42010¥42.01
500¥0.30284¥151.42
1,000¥0.26481¥264.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20011¥600.33
6,000¥0.17728¥1,063.68
Manufacturers Standard Package

Other Suppliers on DigiKey

181,000In Stock
Ships from Flip Electronics