Diode 30 V 100mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOSH-3 TR PBFREE

DigiKey Part Number
1514-CMOSH-3TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOSH-3TRPBFREECT-ND - Cut Tape (CT)
1514-CMOSH-3TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOSH-3 TR PBFREE
Description
DIODE SCHOTTKY 30V 100MA SOD523
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,830
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥6.81400¥68.14
100¥4.48560¥448.56
500¥3.48514¥1,742.57
1,000¥3.16311¥3,163.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.75399¥8,261.97
6,000¥2.54803¥15,288.18
9,000¥2.44311¥21,987.99
15,000¥2.32526¥34,878.90
21,000¥2.25547¥47,364.87
30,000¥2.18768¥65,630.40
Manufacturers Standard Package