




M20-7831346 | |
|---|---|
DigiKey Part Number | 952-2548-ND |
Manufacturer | |
Manufacturer Product Number | M20-7831346 |
Description | CONN RCPT 26POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | M20-7831346 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87606-313LF | Amphenol CS (FCI) | 1,056 | 609-6005-ND | ¥29.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 17 | ¥18.71471 | ¥318.15 |
| 102 | ¥16.48892 | ¥1,681.87 |
| 510 | ¥14.71831 | ¥7,506.34 |
| 1,003 | ¥14.03269 | ¥14,074.79 |
| 5,015 | ¥12.52759 | ¥62,825.86 |















