


M20-9761342 | |
|---|---|
DigiKey Part Number | 952-3278-ND |
Manufacturer | |
Manufacturer Product Number | M20-9761342 |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9761342 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.452" (11.48mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥7.18700 | ¥71.87 |
| 300 | ¥5.65090 | ¥1,695.27 |
| 600 | ¥5.38087 | ¥3,228.52 |
| 1,200 | ¥5.12402 | ¥6,148.82 |
| 5,100 | ¥4.62684 | ¥23,596.88 |
| 10,200 | ¥4.40617 | ¥44,942.93 |



