
BAT5402VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT5402VH6327XTSA1TR-ND - Tape & Reel (TR) BAT5402VH6327XTSA1CT-ND - Cut Tape (CT) BAT5402VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT5402VH6327XTSA1 |
Description | DIODE SCHOTTKY 30V 200MA PGSC792 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAT5402VH6327XTSA1 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package PG-SC79-2 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.91900 | ¥19.19 |
| 100 | ¥1.19580 | ¥119.58 |
| 500 | ¥0.88258 | ¥441.29 |
| 1,000 | ¥0.78102 | ¥781.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.65157 | ¥1,954.71 |
| 6,000 | ¥0.58623 | ¥3,517.38 |
| 9,000 | ¥0.55290 | ¥4,976.10 |
| 15,000 | ¥0.51542 | ¥7,731.30 |
| 21,000 | ¥0.49322 | ¥10,357.62 |
| 30,000 | ¥0.47163 | ¥14,148.90 |









