Natural PC Test Point Brass , Tin Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Natural PC Test Point Brass , Tin Plating Surface Mount Mounting Type
Harwin’s Company Overview

S2761-46R

DigiKey Part Number
952-2665-2-ND - Tape & Reel (TR)
952-2665-1-ND - Cut Tape (CT)
952-2665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2761-46R
Description
PC TEST POINT NATURAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Natural PC Test Point Brass Tin Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
S2761-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Harwin Inc.
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Series
Height
0.045" (1.15mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Tin
Part Status
Active
Material - Insulation
No Insulation
Type
PC Test Point
Material - Body
Brass
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,095,650
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10520¥3,315.60
6,000¥1.05241¥6,314.46
9,000¥1.02272¥9,204.48
15,000¥0.98652¥14,797.80
21,000¥0.96338¥20,230.98
30,000¥0.93945¥28,183.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.65400¥16.54
25¥1.55160¥38.79
50¥1.47700¥73.85
100¥1.40590¥140.59
250¥1.31724¥329.31
500¥1.25440¥627.20
1,000¥1.19435¥1,194.35
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.65400¥16.54
25¥1.55160¥38.79
50¥1.47700¥73.85
100¥1.40590¥140.59
250¥1.31720¥329.30
500¥1.25436¥627.18
1,000¥1.19432¥1,194.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.