
UCLAMP3301H.TCT | |
|---|---|
DigiKey Part Number | UCLAMP3301HTR-ND - Tape & Reel (TR) UCLAMP3301HCT-ND - Cut Tape (CT) UCLAMP3301HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3301H.TCT |
Description | TVS DIODE 3.3VWM 8VC SOD523 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP3301H.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDH3V3UP-HF | Comchip Technology | 121,552 | 641-1486-1-ND | ¥6.29000 | Similar |
| CPDH5V0U | Comchip Technology | 120,337 | 641-1469-1-ND | ¥3.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥6.15300 | ¥61.53 |
| 100 | ¥4.03410 | ¥403.41 |
| 500 | ¥3.12176 | ¥1,560.88 |
| 1,000 | ¥2.82776 | ¥2,827.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.45423 | ¥7,362.69 |
| 6,000 | ¥2.26619 | ¥13,597.14 |
| 9,000 | ¥2.17039 | ¥19,533.51 |
| 15,000 | ¥2.06277 | ¥30,941.55 |
| 21,000 | ¥1.99906 | ¥41,980.26 |
| 30,000 | ¥1.93714 | ¥58,114.20 |











