
UCLAMP0501H.TCT | |
|---|---|
DigiKey Part Number | UCLAMP0501HTR-ND - Tape & Reel (TR) UCLAMP0501HCT-ND - Cut Tape (CT) UCLAMP0501HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0501H.TCT |
Description | TVS DIODE 5VWM 12.5VC SOD523 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A (8/20µs) |
Mfr | Power - Peak Pulse 240W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 160pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDH5V0U | Comchip Technology | 120,337 | 641-1469-1-ND | ¥3.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥5.61500 | ¥56.15 |
| 100 | ¥3.66360 | ¥366.36 |
| 500 | ¥2.82454 | ¥1,412.27 |
| 1,000 | ¥2.55402 | ¥2,554.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.21035 | ¥6,631.05 |
| 6,000 | ¥2.03729 | ¥12,223.74 |
| 9,000 | ¥1.94912 | ¥17,542.08 |
| 15,000 | ¥1.85008 | ¥27,751.20 |
| 21,000 | ¥1.79142 | ¥37,619.82 |
| 30,000 | ¥1.73443 | ¥52,032.90 |











