

0533980971 | |
|---|---|
DigiKey Part Number | WM7613TR-ND - Tape & Reel (TR) WM7613CT-ND - Cut Tape (CT) WM7613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980971 |
Description | CONN HEADER SMD 9POS 1.25MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980971 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥6.50000 | ¥65.00 |
| 100 | ¥5.52090 | ¥552.09 |
| 500 | ¥4.92728 | ¥2,463.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥4.97177 | ¥6,960.48 |
| 2,800 | ¥4.73446 | ¥13,256.49 |
| 4,200 | ¥4.60099 | ¥19,324.16 |
| 7,000 | ¥4.43822 | ¥31,067.54 |
| 9,800 | ¥4.33418 | ¥42,474.96 |
| 14,000 | ¥4.22658 | ¥59,172.12 |











