PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9533DP/01,118

DigiKey Part Number
568-3374-2-ND - Tape & Reel (TR)
568-3374-1-ND - Cut Tape (CT)
568-3374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9533DP/01,118
Description
IC LED DRVR LIN I2C 25MA 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear I2C, SMBus Dimming 25mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9533DP/01,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C, SMBus
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,266
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.05000¥18.05
10¥13.33700¥133.37
25¥12.15800¥303.95
100¥10.86110¥1,086.11
250¥10.24376¥2,560.94
500¥9.87144¥4,935.72
1,000¥9.56493¥9,564.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.24144¥23,103.60
5,000¥9.04647¥45,232.35
7,500¥8.94885¥67,116.38
Manufacturers Standard Package