PCF8574TS/3,118 | ||
---|---|---|
DigiKey Part Number | 568-1078-2-ND - Tape & Reel (TR) 568-1078-1-ND - Cut Tape (CT) 568-1078-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCF8574TS/3,118 | |
Description | IC XPNDR 100KHZ I2C 20SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 8 I2C 100 kHz 20-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCF8574TS/3,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 300µA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥13.18400 | ¥131.84 |
25 | ¥12.43560 | ¥310.89 |
100 | ¥10.59500 | ¥1,059.50 |
250 | ¥9.94808 | ¥2,487.02 |
500 | ¥8.70454 | ¥4,352.27 |
1,000 | ¥7.21232 | ¥7,212.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.71495 | ¥16,787.38 |
5,000 | ¥6.46624 | ¥32,331.20 |
12,500 | ¥6.21754 | ¥77,719.25 |