PCF8574PW | ||
---|---|---|
DigiKey Part Number | 296-26295-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PCF8574PW | |
Description | IC XPNDR 100KHZ I2C 20TSSOP | |
Customer Reference | ||
Detailed Description | I/O Expander 8 I2C 100 kHz 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCF8574PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥18.50400 | ¥185.04 |
70 | ¥17.45314 | ¥1,221.72 |
140 | ¥14.87064 | ¥2,081.89 |
280 | ¥13.96293 | ¥3,909.62 |
560 | ¥12.21741 | ¥6,841.75 |
1,050 | ¥10.12298 | ¥10,629.13 |