


PCF8575PWR | |
|---|---|
DigiKey Part Number | 296-17807-2-ND - Tape & Reel (TR) 296-17807-1-ND - Cut Tape (CT) 296-17807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575PWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7318AUG+ | Analog Devices Inc./Maxim Integrated | 171 | MAX7318AUG+-ND | ¥69.05000 | Similar |
| PCA9535APW,118 | NXP USA Inc. | 1,035 | 568-9913-1-ND | ¥15.30000 | Similar |
| PCA9555APW,118 | NXP USA Inc. | 91 | 568-9919-1-ND | ¥14.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥17.12200 | ¥171.22 |
| 25 | ¥15.64800 | ¥391.20 |
| 100 | ¥14.02440 | ¥1,402.44 |
| 250 | ¥13.24956 | ¥3,312.39 |
| 500 | ¥12.92070 | ¥6,460.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.08194 | ¥24,163.88 |
| 4,000 | ¥11.82160 | ¥47,286.40 |
| 6,000 | ¥11.69122 | ¥70,147.32 |











