ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F042K6T6TR

DigiKey Part Number
497-STM32F042K6T6TR-ND - Tape & Reel (TR)
497-STM32F042K6T6CT-ND - Cut Tape (CT)
497-STM32F042K6T6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F042K6T6TR
Description
IC MCU 32BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F042K6T6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
6K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 13x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
32-LQFP
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 789
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
10¥24.67700¥246.77
25¥22.66920¥566.73
100¥20.46180¥2,046.18
250¥19.41040¥4,852.60
500¥19.08972¥9,544.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,400¥17.59905¥42,237.72
Manufacturers Standard Package