
497-STANDARD-KIT | |
|---|---|
DigiKey Part Number | 497-STANDARD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 497-STANDARD-KIT |
Description | 75 PIECES SM/TH ASSORTED ICS KIT |
Customer Reference | |
Detailed Description | Integrated Circuit Kit Assorted ICs 75 Pieces (15 Values - 5 Each) Surface Mount, Through Hole |
Category | Kit Type Assorted ICs |
Manufacturer STMicroelectronics | Quantity 75 Pieces (15 Values - 5 Each) |
Packaging Book | Kit Contents LM358DT, USBDF01W5, LMV321RILT, 2STR2160, ULN2803A, TS391RILT, 520, LDL1117S33R, M24256-DFMN6TP, P6KE150A, BAT54SFILM, ESDAXLC6-1BT2Y, T1635-600G-TR, ULN2003D1013TR, TS3021ILT, USBLC6-2SC6 |
Part Status Active | Mounting Type Surface Mount, Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥389.59000 | ¥389.59 |
| 10 | ¥318.95600 | ¥3,189.56 |
| 25 | ¥301.31960 | ¥7,532.99 |
| 100 | ¥281.94620 | ¥28,194.62 |
| 250 | ¥272.71176 | ¥68,177.94 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ULN2803A | TRANS 8NPN DARL 50V 0.5A 18DIP | 5 |
| LDL1117S33R | IC REG LINEAR 3.3V 1.2A SOT-223 | 5 |
| ULN2003D1013TR | IC PWR RELAY 7NPN 1:1 16SO | 5 |
| BAT54SFILM | DIODE ARR SCHOTT 40V 300MA SOT23 | 5 |




















