Integrated Circuit Kit Microcontroller 75 Pieces (15 Values - 5 Each) Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

497-MCU-KIT

DigiKey Part Number
497-MCU-KIT-ND
Manufacturer
Manufacturer Product Number
497-MCU-KIT
Description
75 PIECES SM/TH MICROCONTROL KIT
Customer Reference
Detailed Description
Integrated Circuit Kit Microcontroller 75 Pieces (15 Values - 5 Each) Surface Mount, Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Microcontroller
Manufacturer
STMicroelectronics
Quantity
75 Pieces (15 Values - 5 Each)
Packaging
Book
Kit Contents
TL431AIL3T, STTH110A, ESDCAN01-2BLY, LM2903DT, M95256-DFMN6TP, LDL1117S33R, LMC6482IST, ST1480ABDR, ULN2003D1013TR, P0102BL 5AA4, TIP122, STN1HNK60, STM1001SWX6F, STMPS2151STR, MC34063EBD-TR
Part Status
Active
Mounting Type
Surface Mount, Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥342.78000¥342.78
10¥297.76000¥2,977.60
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
MC34063EBD-TRIC REG BUCK BOOST ADJ 1.5A 8SOIC5
LDL1117S33RIC REG LINEAR 3.3V 1.2A SOT-2235
ULN2003D1013TRIC PWR RELAY 7NPN 1:1 16SO5
TIP122TRANS NPN DARL 100V 5A TO-2205
Show More