
TL431 | |
|---|---|
DigiKey Part Number | 5399-TL431TR-ND - Tape & Reel (TR) 5399-TL431CT-ND - Cut Tape (CT) 5399-TL431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431 |
Description | 2.5V~36V 2% 37V 100MA ADJUSTABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.86000 | ¥0.86 |
| 10 | ¥0.27400 | ¥2.74 |
| 25 | ¥0.23960 | ¥5.99 |
| 100 | ¥0.19680 | ¥19.68 |
| 250 | ¥0.17692 | ¥44.23 |
| 500 | ¥0.16510 | ¥82.55 |
| 1,000 | ¥0.15535 | ¥155.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.14318 | ¥429.54 |
| 6,000 | ¥0.13723 | ¥823.38 |
| 9,000 | ¥0.13425 | ¥1,208.25 |
| 15,000 | ¥0.13095 | ¥1,964.25 |
| 21,000 | ¥0.12903 | ¥2,709.63 |
| 30,000 | ¥0.12717 | ¥3,815.10 |
| 75,000 | ¥0.12317 | ¥9,237.75 |
| 150,000 | ¥0.12077 | ¥18,115.50 |
| 300,000 | ¥0.11879 | ¥35,637.00 |










