New at DigiKey
MC34063S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393

DigiKey Part Number
5399-LM393TR-ND - Tape & Reel (TR)
5399-LM393CT-ND - Cut Tape (CT)
5399-LM393DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393
Description
0.8MV 4.2NA DUAL CHANNEL SOP-8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, CMOS, MOS, TTL 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, CMOS, MOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
250nA
Current - Output (Typ)
43.7mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,671
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.41300¥4.13
25¥0.35720¥8.93
100¥0.29850¥29.85
250¥0.27024¥67.56
500¥0.25322¥126.61
1,000¥0.23907¥239.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.22420¥560.50
5,000¥0.21524¥1,076.20
7,500¥0.21074¥1,580.55
12,500¥0.20576¥2,572.00
17,500¥0.20285¥3,549.88
25,000¥0.20005¥5,001.25
62,500¥0.19403¥12,126.88
125,000¥0.19040¥23,800.00
250,000¥0.18741¥46,852.50
Manufacturers Standard Package