
SS34 | |
|---|---|
DigiKey Part Number | SS34FSTR-ND - Tape & Reel (TR) SS34FSCT-ND - Cut Tape (CT) SS34FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS34 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B540CQ-13-F | Diodes Incorporated | 3,200 | B540CQ-13-FDICT-ND | ¥151.00000 | Similar |
| SS34 | Taiwan Semiconductor Corporation | 2,362 | 1801-SS34CT-ND | ¥131.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.21800 | ¥52.18 |
| 100 | ¥3.39730 | ¥339.73 |
| 500 | ¥2.61134 | ¥1,305.67 |
| 1,000 | ¥2.35811 | ¥2,358.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.88537 | ¥5,656.11 |
| 6,000 | ¥1.73525 | ¥10,411.50 |










