

LM2596S-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2596S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2596S-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2596S-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2596DSADJR4G | onsemi | 29,695 | LM2596DSADJR4GOSCT-ND | ¥2.49000 | Direct |
| AP64351SP-13 | Diodes Incorporated | 19,354 | 31-AP64351SP-13CT-ND | ¥1.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.38000 | ¥59.38 |
| 10 | ¥45.77400 | ¥457.74 |
| 45 | ¥40.60378 | ¥1,827.17 |
| 135 | ¥37.99237 | ¥5,128.97 |
| 270 | ¥36.71389 | ¥9,912.75 |
| 540 | ¥35.66161 | ¥19,257.27 |
| 1,035 | ¥34.84369 | ¥36,063.22 |













