Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2596DSADJR4G

DigiKey Part Number
LM2596DSADJR4GOSTR-ND - Tape & Reel (TR)
LM2596DSADJR4GOSCT-ND - Cut Tape (CT)
LM2596DSADJR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2596DSADJR4G
Description
IC REG BUCK BOOST ADJ 3A D2PAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2596DSADJR4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Up, Step-Down, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
D2PAK-5
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,695
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥15.26600¥152.66
25¥13.94320¥348.58
100¥12.48770¥1,248.77
250¥11.79368¥2,948.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥10.81044¥8,648.35
1,600¥10.51753¥16,828.05
Manufacturers Standard Package