AU1PD-M3/84A | |
---|---|
DigiKey Part Number | AU1PD-M3/84AGITR-ND - Tape & Reel (TR) AU1PD-M3/84AGICT-ND - Cut Tape (CT) AU1PD-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PD-M3/84A |
Description | DIODE AVALANCHE 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | AU1PD-M3/84A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.01900 | ¥20.19 |
100 | ¥1.21170 | ¥121.17 |
500 | ¥1.12206 | ¥561.03 |
1,000 | ¥0.79015 | ¥790.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79015 | ¥2,370.45 |