Avalanche Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380,038 In Stock | 1 : ¥2.44000 Cut Tape (CT) 1,800 : ¥0.74388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
252,819 In Stock | 1 : ¥3.50000 Cut Tape (CT) 7,500 : ¥0.90159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
85,983 In Stock | 1 : ¥4.72000 Cut Tape (CT) 5,000 : ¥2.19506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 2000 V | 250mA | 2.4 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 1200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
27,538 In Stock | 1 : ¥5.53000 Cut Tape (CT) 5,000 : ¥1.99531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1600 V | 1A | 3.4 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
16,759 In Stock | 1 : ¥6.10000 Cut Tape (CT) 5,000 : ¥2.19483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 200 V | 2A | 1.07 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
5,497 In Stock | 1 : ¥6.67000 Cut Tape (CT) 5,000 : ¥2.39437 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 2000 V | 250mA | 2.4 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 1200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
18,729 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.49697 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 800 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 7.5 µs | 1 µA @ 200 V | 60pF @ 4V, 1MHz | - | - | Through Hole | SOD-64, Axial | SOD-64 | -55°C ~ 175°C | ||
44,206 In Stock | 1 : ¥10.73000 Cut Tape (CT) 5,000 : ¥4.22709 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 2400 V | 350mA | 3.6 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 5 µs | 5 µA @ 2400 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | 175°C (Max) | ||
12,755 In Stock | 1 : ¥11.06000 Cut Tape (CT) 2,500 : ¥4.57294 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 200 V | 3.5A | 1.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 1 µA @ 200 V | - | - | - | Through Hole | SOD-64, Axial | SOD-64 | -55°C ~ 175°C | ||
11,258 In Stock | 1 : ¥11.06000 Cut Tape (CT) 2,500 : ¥4.57294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 200 V | 3.5A | 1.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 1 µA @ 200 V | - | - | - | Through Hole | SOD-64, Axial | SOD-64 | -55°C ~ 175°C | ||
190,979 In Stock | 1 : ¥2.20000 Cut Tape (CT) 1,800 : ¥0.67478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 600 V | 1.5A | 1.4 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 1 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
13,611 In Stock | 1 : ¥3.01000 Cut Tape (CT) 7,500 : ¥0.77842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.6 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 1 µA @ 1000 V | 13pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
88,642 In Stock | 1 : ¥3.09000 Cut Tape (CT) 1,800 : ¥0.90313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
39,339 In Stock | 1 : ¥3.09000 Cut Tape (CT) 3,000 : ¥0.67610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.85 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 1 µA @ 1000 V | 8.2pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | ||
12,865 In Stock | 1 : ¥3.09000 Cut Tape (CT) 1,800 : ¥0.90313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 200 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 200 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
8,843 In Stock | 1 : ¥3.09000 Cut Tape (CT) 1,800 : ¥0.90313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 400 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 400 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
119,102 In Stock | 1 : ¥3.17000 Cut Tape (CT) 1,800 : ¥0.92269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.6 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 1 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
7,725 In Stock 25,000 Factory | 1 : ¥3.17000 Cut Tape (CT) 5,000 : ¥0.82521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
127,370 In Stock | 1 : ¥3.25000 Cut Tape (CT) 1,500 : ¥0.94783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
51,080 In Stock | 1 : ¥3.25000 Cut Tape (CT) 7,500 : ¥0.84000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.6 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 1 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
18,561 In Stock | 1 : ¥3.25000 Cut Tape (CT) 1,500 : ¥0.94783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
18,317 In Stock | 1 : ¥3.25000 Cut Tape (CT) 1,800 : ¥0.69307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 800 V | 1.5A | 1.6 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 1 µA @ 800 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
14,477 In Stock | 1 : ¥3.25000 Cut Tape (CT) 1,500 : ¥0.94783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
13,389 In Stock | 1 : ¥3.25000 Cut Tape (CT) 5,000 : ¥0.83630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
61,163 In Stock | 1 : ¥3.41000 Cut Tape (CT) 5,000 : ¥0.58787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 3 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |