BYG10D-E3/TR | ||
---|---|---|
DigiKey Part Number | BYG10D-E3/GITR-ND - Tape & Reel (TR) BYG10D-E3/GICT-ND - Cut Tape (CT) BYG10D-E3/GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BYG10D-E3/TR | |
Description | DIODE AVAL 200V 1.5A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | BYG10D-E3/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.44810 | ¥144.81 |
500 | ¥1.34108 | ¥670.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.91197 | ¥1,641.55 |
3,600 | ¥0.83954 | ¥3,022.34 |
5,400 | ¥0.80468 | ¥4,345.27 |
9,000 | ¥0.72422 | ¥6,517.98 |
45,000 | ¥0.71349 | ¥32,107.05 |
90,000 | ¥0.67057 | ¥60,351.30 |