BYV28-200-TAP | ||
---|---|---|
DigiKey Part Number | BYV28-200-TAPCT-ND - Cut Tape (CT) BYV28-200-TAPTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | BYV28-200-TAP | |
Description | DIODE AVALANCHE 200V 3.5A SOD64 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 3.5A Through Hole SOD-64 | |
Datasheet | Datasheet | |
EDA/CAD Models | BYV28-200-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.13700 | ¥91.37 |
100 | ¥7.10440 | ¥710.44 |
500 | ¥6.02156 | ¥3,010.78 |
1,000 | ¥4.90525 | ¥4,905.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.61766 | ¥11,544.15 |
5,000 | ¥4.39778 | ¥21,988.90 |
12,500 | ¥4.19481 | ¥52,435.13 |