BYM10-1000-E3/97 | ||
---|---|---|
DigiKey Part Number | BYM10-1000-E3/97GITR-ND - Tape & Reel (TR) BYM10-1000-E3/97GICT-ND - Cut Tape (CT) BYM10-1000-E3/97GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BYM10-1000-E3/97 | |
Description | DIODE GEN PURP 1KV 1A DO213AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BYM10-1000-E3/97 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52040 | ¥152.04 |
500 | ¥1.40742 | ¥703.71 |
1,000 | ¥0.95705 | ¥957.05 |
2,000 | ¥0.88107 | ¥1,762.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84448 | ¥4,222.40 |
10,000 | ¥0.76004 | ¥7,600.40 |
25,000 | ¥0.74877 | ¥18,719.25 |
50,000 | ¥0.70374 | ¥35,187.00 |