HL3P-BR60-J00DD | ||
---|---|---|
DigiKey Part Number | 516-HL3P-BR60-J00DDCT-ND - Cut Tape (CT) 516-HL3P-BR60-J00DDTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | HL3P-BR60-J00DD | |
Description | LED HL3P RED 627NM T1 | |
Manufacturer Standard Lead Time | 98 Weeks | |
Customer Reference | ||
Detailed Description | Red 627nm (620nm ~ 635nm) LED Indication - Discrete 2V Radial | |
EDA/CAD Models | HL3P-BR60-J00DD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 638nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥2.15990 | ¥215.99 |
1,000 | ¥1.66739 | ¥1,667.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.50670 | ¥3,013.40 |
6,000 | ¥1.40626 | ¥8,437.56 |
10,000 | ¥1.35603 | ¥13,560.30 |
50,000 | ¥1.28069 | ¥64,034.50 |