Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5231B-7-F

DigiKey Part Number
MMSZ5231B-FDITR-ND - Tape & Reel (TR)
MMSZ5231B-FDICT-ND - Cut Tape (CT)
MMSZ5231B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231B-7-F
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5231B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4625 TR PBFREECentral Semiconductor Corp6,3381514-CMHZ4625TRPBFREECT-ND¥1.19000Direct
CMHZ5231B TR PBFREECentral Semiconductor Corp2,0771514-CMHZ5231BTRPBFREECT-ND¥1.09000Similar
MMSZ5231B_R1_00001Panjit International Inc.16,6043757-MMSZ5231B_R1_00001CT-ND¥0.23000Similar
In-Stock: 494,717
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.94300¥9.43
100¥0.58300¥58.30
500¥0.42358¥211.79
1,000¥0.37182¥371.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30577¥917.31
6,000¥0.27236¥1,634.16
9,000¥0.25530¥2,297.70
15,000¥0.23612¥3,541.80
21,000¥0.22474¥4,719.54
30,000¥0.21368¥6,410.40
Manufacturers Standard Package