
AP63205WU-7 | |
|---|---|
DigiKey Part Number | AP63205WU-7DITR-ND - Tape & Reel (TR) AP63205WU-7DICT-ND - Cut Tape (CT) AP63205WU-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63205WU-7 |
Description | IC REG BUCK 5V 2A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63205WU-7 Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.70600 | ¥47.06 |
| 25 | ¥4.22760 | ¥105.69 |
| 100 | ¥3.70660 | ¥370.66 |
| 250 | ¥3.45820 | ¥864.55 |
| 500 | ¥3.30816 | ¥1,654.08 |
| 1,000 | ¥3.18461 | ¥3,184.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.03203 | ¥9,096.09 |
| 6,000 | ¥2.95738 | ¥17,744.28 |
| 9,000 | ¥2.92001 | ¥26,280.09 |
| 15,000 | ¥2.87858 | ¥43,178.70 |
| 21,000 | ¥2.85438 | ¥59,941.98 |









