
AP63200WU-7 | |
|---|---|
DigiKey Part Number | AP63200WU-7DITR-ND - Tape & Reel (TR) AP63200WU-7DICT-ND - Cut Tape (CT) AP63200WU-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63200WU-7 |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63200WU-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP63201WU-7 | Diodes Incorporated | 6,694 | AP63201WU-7DICT-ND | ¥6.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.30900 | ¥43.09 |
| 25 | ¥3.87360 | ¥96.84 |
| 100 | ¥3.38980 | ¥338.98 |
| 250 | ¥3.15904 | ¥789.76 |
| 500 | ¥3.02012 | ¥1,510.06 |
| 1,000 | ¥2.90558 | ¥2,905.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.76419 | ¥8,292.57 |
| 6,000 | ¥2.69499 | ¥16,169.94 |
| 9,000 | ¥2.66035 | ¥23,943.15 |
| 15,000 | ¥2.62195 | ¥39,329.25 |
| 21,000 | ¥2.59953 | ¥54,590.13 |
| 30,000 | ¥2.57794 | ¥77,338.20 |











