CDSOT23-SM712 | ||
---|---|---|
DigiKey Part Number | CDSOT23-SM712TR-ND - Tape & Reel (TR) CDSOT23-SM712CT-ND - Cut Tape (CT) CDSOT23-SM712DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDSOT23-SM712 | |
Description | TVS DIODE 7V/12V 14V/26V SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 26V, 14V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | CDSOT23-SM712 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
Voltage - Breakdown (Min) | 13.3V, 7.5V | |
Voltage - Clamping (Max) @ Ipp | 26V, 14V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | RS-485 | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.19000 | ¥12.19 |
10 | ¥9.97500 | ¥99.75 |
100 | ¥7.75910 | ¥775.91 |
500 | ¥6.57704 | ¥3,288.52 |
1,000 | ¥5.35773 | ¥5,357.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.04370 | ¥15,131.10 |
6,000 | ¥4.80352 | ¥28,821.12 |
9,000 | ¥4.58182 | ¥41,236.38 |