
SN65HVD73D | |
|---|---|
DigiKey Part Number | 296-38502-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD73D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD73D Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.56000 | ¥35.56 |
| 10 | ¥26.92700 | ¥269.27 |
| 50 | ¥23.46520 | ¥1,173.26 |
| 100 | ¥22.39270 | ¥2,239.27 |
| 250 | ¥21.26084 | ¥5,315.21 |
| 500 | ¥20.57840 | ¥10,289.20 |
| 1,000 | ¥20.01678 | ¥20,016.78 |
| 2,500 | ¥19.42390 | ¥48,559.75 |




