
SN65HVD73DR | |
|---|---|
DigiKey Part Number | 296-40522-2-ND - Tape & Reel (TR) 296-40522-1-ND - Cut Tape (CT) 296-40522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD73DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD73DR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.19000 | ¥30.19 |
| 10 | ¥22.74200 | ¥227.42 |
| 25 | ¥20.87000 | ¥521.75 |
| 100 | ¥18.81840 | ¥1,881.84 |
| 250 | ¥17.83972 | ¥4,459.93 |
| 500 | ¥17.66372 | ¥8,831.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.25144 | ¥40,628.60 |
| 5,000 | ¥15.94260 | ¥79,713.00 |











