TC2030-IDC | ||
---|---|---|
DigiKey Part Number | TC2030-IDC-ND | |
Manufacturer | ||
Manufacturer Product Number | TC2030-IDC | |
Description | PLUG-OF-NAILS 6-PIN W/ LEGS 8" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Plug-Of-Nails™ Cable Assembly | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tag-Connect LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.03000 | ¥345.03 |