
BHR-06-VUA | |
|---|---|
DigiKey Part Number | 2057-BHR-06-VUA-ND |
Manufacturer | |
Manufacturer Product Number | BHR-06-VUA |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHR-06-VUA Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Polarizing Key |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.24900 | ¥22.49 |
| 360 | ¥1.74336 | ¥627.61 |
| 720 | ¥1.66008 | ¥1,195.26 |
| 1,080 | ¥1.61319 | ¥1,742.25 |
| 5,040 | ¥1.44697 | ¥7,292.73 |
| 10,080 | ¥1.37790 | ¥13,889.23 |











