
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Adam Tech | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.97900 | ¥49.79 |
| 25 | ¥4.66760 | ¥116.69 |
| 50 | ¥4.44600 | ¥222.30 |
| 200 | ¥4.03040 | ¥806.08 |
| 400 | ¥3.83770 | ¥1,535.08 |
| 600 | ¥3.72935 | ¥2,237.61 |
| 1,000 | ¥3.59728 | ¥3,597.28 |
| 2,600 | ¥3.36271 | ¥8,743.05 |












