9027 | ||
---|---|---|
DigiKey Part Number | 469-1027-ND | |
Manufacturer | ||
Manufacturer Product Number | 9027 | |
Description | MAGNET 0.157"D X 0.098"THICK CYL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35SH 0.157" Dia x 0.098" H (4.00mm x 2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35SH | |
Gauss Strength | 5153G (Surface Gauss) | |
Size | 0.157" Dia x 0.098" H (4.00mm x 2.50mm) | |
Operating Temperature | 150°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.82900 | ¥28.29 |
100 | ¥1.98970 | ¥198.97 |
1,000 | ¥1.37769 | ¥1,377.69 |
5,000 | ¥1.22461 | ¥6,123.05 |
10,000 | ¥1.10980 | ¥11,098.00 |