9016 | ||
---|---|---|
DigiKey Part Number | 469-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | 9016 | |
Description | MAGNET 0.079"D X 0.315"THICK CYL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35SH 0.079" Dia x 0.315" H (2.00mm x 8.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35SH | |
Gauss Strength | 6549G (Surface Gauss) | |
Size | 0.079" Dia x 0.315" H (2.00mm x 8.00mm) | |
Operating Temperature | 150°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.19000 | ¥2.19 |
10 | ¥1.88600 | ¥18.86 |
100 | ¥1.32700 | ¥132.70 |
1,000 | ¥0.91846 | ¥918.46 |
5,000 | ¥0.81641 | ¥4,082.05 |
10,000 | ¥0.73987 | ¥7,398.70 |