8017 | ||
---|---|---|
DigiKey Part Number | 469-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | 8017 | |
Description | MAGNET 0.187"D X 0.125"THICK CYL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.187" Dia x 0.125" H (4.76mm x 3.17mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 4324G (Surface Gauss) | |
Size | 0.187" Dia x 0.125" H (4.76mm x 3.17mm) | |
Operating Temperature | 80°C (TA) |
Resource Type | Link |
---|---|
HTML Datasheet | 8017 Drawing |
Product Drawings | 8017 Drawing |
Forum Discussions | Digi-Key Magnets and Surface Gauss |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.8585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥2.20500 | ¥22.05 |
25 | ¥1.93280 | ¥48.32 |
50 | ¥1.81480 | ¥90.74 |
100 | ¥1.54710 | ¥154.71 |
500 | ¥1.27944 | ¥639.72 |
1,000 | ¥1.07119 | ¥1,071.19 |
5,000 | ¥0.95217 | ¥4,760.85 |
Attribute | Description |
---|---|
Other Names | 469-1033 |
Standard Package | 100 |