8180 | ||
---|---|---|
DigiKey Part Number | 469-1053-ND | |
Manufacturer | ||
Manufacturer Product Number | 8180 | |
Description | MAGNET 0.187"D X 0.250"THICK CYL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.187" Dia x 0.250" H (4.76mm x 6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 5049G (Surface Gauss) | |
Size | 0.187" Dia x 0.250" H (4.76mm x 6.35mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.96000 | ¥3.96 |
10 | ¥3.04000 | ¥30.40 |
25 | ¥2.62040 | ¥65.51 |
50 | ¥2.52600 | ¥126.30 |
100 | ¥2.15130 | ¥215.13 |
500 | ¥1.87094 | ¥935.47 |
1,000 | ¥1.63702 | ¥1,637.02 |
5,000 | ¥1.44996 | ¥7,249.80 |