8909 | ||
---|---|---|
DigiKey Part Number | 469-8909-ND | |
Manufacturer | ||
Manufacturer Product Number | 8909 | |
Description | MAGNET 0.250"D X 0.375"THICK CYL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N40 0.250" Dia x 0.375" H (6.35mm x 9.53mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N40 | |
Gauss Strength | 5620.4G | |
Size | 0.250" Dia x 0.375" H (6.35mm x 9.53mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥6.95300 | ¥69.53 |
100 | ¥5.09930 | ¥509.93 |
1,000 | ¥3.82474 | ¥3,824.74 |
5,000 | ¥3.47700 | ¥17,385.00 |
10,000 | ¥3.24520 | ¥32,452.00 |