8007 | ||
---|---|---|
DigiKey Part Number | 469-8007-ND | |
Manufacturer | ||
Manufacturer Product Number | 8007 | |
Description | MAGNET 0.250"D X 0.100"THICK CYL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N42 0.250" Dia x 0.100" H (6.35mm x 2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N42 | |
Gauss Strength | 3779G | |
Size | 0.250" Dia x 0.100" H (6.35mm x 2.54mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.57600 | ¥55.76 |
100 | ¥3.94920 | ¥394.92 |
1,000 | ¥3.00481 | ¥3,004.81 |
5,000 | ¥2.66140 | ¥13,307.00 |
10,000 | ¥2.46395 | ¥24,639.50 |