8688 | ||
---|---|---|
DigiKey Part Number | 469-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | 8688 | |
Description | MAGNET 0.375"D X 0.200"THICK CYL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.375" Dia x 0.200" H (9.53mm x 5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 4190G (Surface Gauss) | |
Size | 0.375" Dia x 0.200" H (9.53mm x 5.08mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥6.63500 | ¥66.35 |
100 | ¥4.69420 | ¥469.42 |
1,000 | ¥3.57178 | ¥3,571.78 |
5,000 | ¥3.16358 | ¥15,817.90 |
10,000 | ¥2.92886 | ¥29,288.60 |