6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

371

DigiKey Part Number
1528-1925-ND
Manufacturer
Manufacturer Product Number
371
Description
6-PIN SOCKET/SOCKET IDC CABLE -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Adafruit Industries LLC
Pitch - Cable
0.050" (1.27mm)
Packaging
Bulk
Length
0.492' (150.00mm, 5.91")
Part Status
Active
Features
Polarizing Key
Connector Type
Socket to Socket
Color
Gray, Ribbon
Number of Positions
6
Cable Termination
IDC
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54
Manufacturers Standard Package